TE Connectivity F Female Circular Connector Dust Cap, Shell Size 3
- RS Stock No.:
- 469-085
- Distrelec Article No.:
- 304-64-987
- Mfr. Part No.:
- 2101579-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£218.32
(exc. VAT)
£261.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.32 | £36.387 |
*price indicative
- RS Stock No.:
- 469-085
- Distrelec Article No.:
- 304-64-987
- Mfr. Part No.:
- 2101579-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Sub Type | RCPT | |
| Shell Size | 3 | |
| Series | F | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Sub Type RCPT | ||
Shell Size 3 | ||
Series F | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dust cap is designed specifically for the receptacle series Sz3 F, offering unparalleled protection and reliability in demanding applications. Engineered to meet stringent compliance standards, it ensures the safety and longevity of electronic components in various environments. With its low halogen content and robust construction, this product is ideal for use in environments where hazardous materials are a concern. The carefully selected materials not only provide effective shielding but also contribute to the overall sustainability of your projects. Incorporating advanced solder process capabilities, this dust cap is the perfect solution for users seeking to optimise their production processes while maintaining high-performance standards. It is a prudent choice for those dedicated to achieving compliance without compromising on quality.
Manufactured with low halogen materials for reduced environmental impact
Engineered for compatibility with hand soldering processes, enhancing usability
Offers protection against dust and contaminants, prolonging component life
Complies with EU RoHS and REACH regulations, ensuring adherence to global standards
Designed to fit securely, providing reliable performance in diverse applications
Supports efficient project management with reliable compliance documentation
Related links
- TE Connectivity F Female Circular Connector Dust Cap, Shell Size 105
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap IP67 Rated, Aluminium Alloy with A Nickel
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap 8 IP68 Rated Nitrile Rubber
- Deutsch QC Male Dust Cap, Shell Size 3 IP68 Rated
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- LEMO 3B MIL 1344A Male/Female Dust Cap IP66 IP54 Rated
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
