TE Connectivity IMC Connector Dust Cap
- RS Stock No.:
- 678-304
- Mfr. Part No.:
- IMC28
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£160.47
(exc. VAT)
£192.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.47 | £4.585 |
*price indicative
- RS Stock No.:
- 678-304
- Mfr. Part No.:
- IMC28
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Dust Cap | |
| Sub Type | Protective Cap | |
| Series | IMC | |
| For Use With | Connectors | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Dust Cap | ||
Sub Type Protective Cap | ||
Series IMC | ||
For Use With Connectors | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Dust Cap designed to protect the Interface of a mated Industrial Micro Connector (IMC) 200 Series plug. It serves as a temporary cover when the connector is unmated, preventing the ingress of dust, dirt, and moisture. Its construction provides a cost-effective and lightweight solution while maintaining essential environmental protection for the connector system in industrial and harsh applications.
Black colour
Plastic material construction
