Schneider Electric Mureva Male Circular Connector Dust Cap
- RS Stock No.:
- 871-126
- Mfr. Part No.:
- 83935
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.13
(exc. VAT)
£18.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.13 |
| 10 + | £13.92 |
*price indicative
- RS Stock No.:
- 871-126
- Mfr. Part No.:
- 83935
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Male | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Cap | |
| Series | Mureva | |
| Cord Included | No | |
| Colour | Grey | |
| For Use With | Connector | |
| Standards/Approvals | IEC 60309-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Male | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Cap | ||
Series Mureva | ||
Cord Included No | ||
Colour Grey | ||
For Use With Connector | ||
Standards/Approvals IEC 60309-1 | ||
- COO (Country of Origin):
- IT
The Schneider Electric protective cap is designed for CEE connectors, ensuring IP67 ratings for high performance and safety in demanding environments.
Capable of accommodating 16A current and 3-polig connections
Manufactured from self-extinguishing polymer for enhanced durability
Resistant to environmental factors with an operational temperature range of -25 to 40 °C
Complies with norms IEC 60309-1 and IEC 60309-2 for assured quality and safety
Related links
- Schneider Electric Mureva Male Circular Connector Dust Cap
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Eaton Eaton Moeller Male Circular Connector Dust Cap, Shell Size 12.7 mm
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- CAMDENBOSS Male Circular Connector Dust Cap Metal
- TE Connectivity AMP Male Circular Connector Dust Cap, Vinyl
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
