Eaton Eaton Moeller Male Circular Connector Dust Cap, Shell Size 12.7 mm

Subtotal (1 unit)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.50

*price indicative

RS Stock No.:
241-330
Mfr. Part No.:
136317 CBCAP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circular Connector Dust Cap

Gender

Male

Sub Type

Protection Cap

Shell Size

12.7 mm

Series

Eaton Moeller

Colour

Black

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton protection cap from The Eaton Moeller series is designed to offer an optimal solution for M12 coupling needs. This versatile accessory ensures robust and reliable performance in various applications. Crafted with precise engineering, the product not only adheres to high safety standards but also enhances the overall durability of your installations. With a sleek black finish, the protection cap seamlessly integrates into existing systems, providing both functionality and aesthetic appeal. The product is suitable for diverse environmental conditions, making it a dependable choice for professionals seeking quality and resilience. It is the ideal addition for those who require meticulous protection for their equipment.

Built to withstand extreme ambient operating temperatures from -25 °C to 70 °C

Compact dimensions allow for easy integration into tight spaces

Certified to comply with CE standards, ensuring safety and reliability

Robust construction using high-quality materials for increased product longevity

Lightweight design makes handling and installation effortless

Customisable colour options enhance adaptability to various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy