HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-726
- Mfr. Part No.:
- 21033814411
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£261.55
(exc. VAT)
£313.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £261.55 | £26.155 |
*price indicative
- RS Stock No.:
- 746-726
- Mfr. Part No.:
- 21033814411
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Length | 30.75mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Orientation Angled | ||
Length 30.75mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- RO
The HARTING Highly reliable circular connector designed for seamless integration in electronic applications. Engineered with a female gender configuration and equipped with four contacts, it ensures efficient data transmission and connection stability. This product is particularly suited for rear mounting with a robust screw locking mechanism, offering significant protection against environmental factors, courtesy of its IP20 rating. The device is compatible with reflow soldering termination (THR), catering to high-volume production scenarios. Its construction utilises premium materials such as a liquid crystal polymer insert and a copper alloy for contacts, providing excellent performance across a range of operating conditions. This connector adheres to stringent standards including IEC 61076-2-101 and UL certifications, promoting safety and reliability in various applications.
Features & Benefits
Rated current of 4 A ensures effective power delivery
Supports rated voltage of 50 V for reliable applications
High insulation resistance exceeding 10 Ω enhances electrical safety
Contact resistance is ≤10 mΩ, ensuring minimal signal loss
Robust tightening torque of 2 Nm for secure connections
Mating cycles of at least 100 confirm durability and longevity
Temperature range of -40 to +85 °C for operational versatility
Material compliance with RoHS standards, including exemptions
Conforms to IEC 60529 IP20 for adequate protection in dry environments
Constructed with materials that meet UL 94 V-0 flammability standards
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled Adapter 4 M12 Male 4 Female
