HARTING Angled Adapter 4 M12 Male 4 Female

Subtotal (1 bag of 10 units)*

£100.16

(exc. VAT)

£120.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£100.16£10.016

*price indicative

RS Stock No.:
743-011
Mfr. Part No.:
21033213401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Connector Size A

M12

Current

4A

Connector Gender A

Male

Contact Gender A

Male

Connector Gender B

Female

Contact Gender B

Female

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

UL 94 V-0

Voltage

250V

Orientation

Angled

Length

27mm

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
SK
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a male to female configuration with angled orientation. It supports wave soldering termination and is suitable for environments requiring IP67 protection, ensuring durability and performance.

Features & Benefits


Rated current of 4 A supports efficient power transmission

IP67 rating provides protection against dust and water ingress

Angled design facilitates space-saving installations

Wave soldering termination ensures robust connections

Copper alloy contacts with gold plating enhance conductivity

Compliant with IEC 61076-2-101 for reliable performance

Operating temperature range of -40 °C to 85 °C ensures versatility

Compact length of 27 mm allows for easy integration

Suitable for rear mounting simplifies installation

Coding: A-coding prevents incorrect connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product resistant to water and dust?


Yes, this product has an IP67 rating for protection against water and dust.

Related links