HARTING Straight PCB Card Adapter 4 M12 Male 4 Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£21.22

(exc. VAT)

£25.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£21.22-
10 +£19.528%

*price indicative

RS Stock No.:
745-896
Mfr. Part No.:
21033211430
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Contact Gender A

Male

Current

4A

Connector Gender A

Male

Connector Gender B

Female

Contact Gender B

Female

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Voltage

250V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Length

34.1mm

COO (Country of Origin):
DE
The HARTING PCB receptacle male back A-cod 4-pole is designed for precision connectivity in various electronic systems. This component is tailored for industrial applications, providing reliable connections through Advanced design and high-quality materials. Its reflow soldering termination method ensures a secure fit on PCB boards, while its robust construction supports high-performance demands. The receptacle is engineered to withstand challenging environmental conditions, making it suitable for use in diverse applications. Users can count on its exceptional rated current and voltage specifications for dependable operation, ensuring seamless integration into existing systems.

Features & Benefits


Offers 4-pole connectivity for enhanced functionality

Features screw locking for secure connections

Rated current capacity of 4 A and voltage of 250 V ensures reliability

Constructed from liquid crystal polymer for durability

Provides a degree of protection of IP65/IP67 in mated condition

Supports a wide temperature range from -40 to +85 °C

Material flammability class compliant with UL 94 V-0 ensuring safety

RoHS compliant with specific exemptions for lead content

Rated for over 100 mating cycles for longevity

Suitable for use in railway vehicles as per EN 45545-2 standards

Country of origin is Romania, emphasising European manufacturing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy