HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 746-533
- Mfr. Part No.:
- 21033814820
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 30 units)*
£1,023.86
(exc. VAT)
£1,228.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,023.86 | £34.129 |
*price indicative
- RS Stock No.:
- 746-533
- Mfr. Part No.:
- 21033814820
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Current | 800mA | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 57V | |
| Series | Circular Connectors M12 | |
| Orientation | Angled | |
| Length | 33.9mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Current 800mA | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 57V | ||
Series Circular Connectors M12 | ||
Orientation Angled | ||
Length 33.9mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The HARTING M12 circular connector with integrated transformer features an angled PCB adapter with 8 contacts. It supports X-coding, ensuring high-performance data transmission. The female connector is shielded to prevent electromagnetic interference. Designed for reflow soldering termination (SMT), it is Durable and ensures reliable connectivity. The insert is MADE from liquid crystal polymer (LCP) in black, providing heat resistance and stability. The contacts are crafted from brass and plated with gold over nickel on the mating side for enhanced conductivity and corrosion resistance.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IP65 and IP67 rated
Related links
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Straight Adapter 8 M12 Female 8 Male


