HARTING Straight Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 744-061
- Mfr. Part No.:
- 21033412505
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£354.76
(exc. VAT)
£425.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £354.76 | £35.476 |
*price indicative
- RS Stock No.:
- 744-061
- Mfr. Part No.:
- 21033412505
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 4A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Length | 27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 4A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Straight | ||
Length 27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- RO
The HARTING PCB adaptor is designed for reliable connections in various applications, featuring a straight orientation and reflow soldering termination. With a rated current of 4 A and an IP67 rating, it ensures robust performance in challenging environments.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP67 rating provides protection against dust and water ingress
Reflow soldering termination allows for automated assembly processes
Five contacts ensure reliable connectivity for multiple signals
Copper alloy contacts with gold plating enhance conductivity and durability
Polyamide construction offers resistance to high temperatures up to 85 °C
Compliant with multiple standards including RoHS and IEC 61076-2-101
Straight orientation simplifies installation in tight spaces
B-coding prevents incorrect mating with other connectors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for a voltage of 50 V.
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male


