TE Connectivity Pin Assembly for use with Circular Connector
- RS Stock No.:
- 796-857
- Mfr. Part No.:
- 6304-206-2502
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£240.73
(exc. VAT)
£288.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.73 | £24.073 |
*price indicative
- RS Stock No.:
- 796-857
- Mfr. Part No.:
- 6304-206-2502
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connector | |
| Series | 6304 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connector | ||
Series 6304 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- MX
The TE Connectivity Insert Pin Assembly is designed for reliable performance in various applications, offering enhanced durability and compliance with regulatory standards.
EU RoHS compliant standards ensuring minimal hazardous substance concentration
Low halogen content with Br, Cl, and F below 900 ppm, promoting environmental safety
Reflow solder capable to 245°C, suitable for high-temperature applications
Conforms to multiple compliance directives for product safety and usage
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity Pin Assembly for use with UPM
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity Hardware for use with Circular Connectors
- TE Connectivity Pin Contact, Shell Size Size 22
