TE Connectivity White Pin Assembly for use with Circular Connectors
- RS Stock No.:
- 680-043
- Mfr. Part No.:
- 6104-202-2302
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£153.40
(exc. VAT)
£184.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.40 | £19.175 |
*price indicative
- RS Stock No.:
- 680-043
- Mfr. Part No.:
- 6104-202-2302
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Assembly Tool | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connectors | |
| Colour | White | |
| Series | 6104 Series | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Assembly Tool | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connectors | ||
Colour White | ||
Series 6104 Series | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Bench Top Tools INS PIN ASSY refers to an assembly of insertion pins used in bench-top tools for precise applications. These pins are typically designed for positioning, alignment, or securing components during assembly or testing. Ideal for use in various mechanical or electronic setups, they provide reliable and accurate placement within the tool setup.
RoHS compliant
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity White Pin Hood for use with Connectors
- TE Connectivity White Busbar for use with Lightening Connectors
- TE Connectivity White Cable Clamp for use with Connectors
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 → 24 AWG for use with
- TE Connectivity White Electrical Test & Measurement Accessory, Silver Plating
