TE Connectivity Pin Contact Pin Contact, Shell Size Size 22

Image representative of range

Subtotal (1 bag of 50 units)*

£155.63

(exc. VAT)

£186.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£155.63£3.113

*price indicative

RS Stock No.:
795-647
Mfr. Part No.:
6560-201-22233
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Contact

Shell Size

Size 22

Accessory Type

Pin Contact

Material

Gold

Standards/Approvals

RoHS

Series

6560-

COO (Country of Origin):
US
The TE Connectivity pin contact is designed for reliable electrical connections, featuring precise construction that ensures optimal performance in various applications. It seamlessly integrates into systems requiring secure contact and efficient signal transfer.

Constructed with Gold (Au) plating for superior conductivity

Rated for up to 5 A of current, suitable for various applications

Size 22 contact ensures compatibility with many connectors

Compliant with specific EU directives and regulations for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy