HARTING Connector Accessory Black, White Connection Accessory, Shell Size Pg 9 for use with Cable

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£4.77

(exc. VAT)

£5.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.77-
10 - 24£4.397%
25 +£3.9616%

*price indicative

RS Stock No.:
739-531
Mfr. Part No.:
21010100006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Accessory

Shell Size

Pg 9

Accessory Type

Connection Accessory

For Use With

Cable

Colour

Black, White

Series

2101

Standards/Approvals

UL

COO (Country of Origin):
DE
The HARTING Harax M12 Termination Element is designed for use with M12 circular connectors, providing reliable connections in various applications. Its robust construction ensures secure terminations, enhancing the overall performance of electrical systems.

Features & Benefits


Termination element provides secure connections for M12 circular connectors

Screw cap design allows for easy and reliable assembly

Splice ring ensures stable electrical connections

Seal enhances protection against environmental factors

Compliant with China RoHS, ELV, and UL 1977 standards for safety

Suitable for various industrial applications, ensuring versatility

Four poles facilitate multiple connections in a single unit

Pg 9 size allows for compatibility with standard installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with safety standards?


Yes, it is compliant with China RoHS, ELV, and UL 1977 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy