Amphenol Limited Mounting Flange Mounting Accessory, Shell Size 18 for use with Cylindrical Square Flange Connector

Image representative of range

Get a bulk buy discount

Add 10 more to save £22.50

View bulk pricing options

Subtotal (1 unit)*

£28.16

(exc. VAT)

£33.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£28.16-
10 +£25.91£22.50

*price indicative

RS Stock No.:
949-137
Mfr. Part No.:
M85049/95-18A
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Mounting Flange

Shell Size

18

Accessory Type

Mounting Accessory

For Use With

Cylindrical Square Flange Connector

Series

M85049

Standards/Approvals

MIL-PRF-23377 Type 1

Non Compliant

COO (Country of Origin):
IN
The Amphenol Limited Square Connector Mounting Flange functions as a robust mounting Interface for military interconnect systems. Manufactured for aerospace applications, it secures and mounts compatible circular military specification connectors perfectly.

Shell size 18

Self-locking clinch nut key feature

Qualified under the SAE AS85049 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy