Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector

Subtotal (1 pack of 5 units)*

£5.87

(exc. VAT)

£7.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.87£1.174

*price indicative

RS Stock No.:
557-968
Mfr. Part No.:
1424556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is expertly engineered to provide reliable connections in a variety of applications. Designed to ensure a secure fit with a connecting thread of Pg42, it is an ideal choice for demanding environments. The light grey finish not only enhances its appearance but also contributes to its functionality in diverse settings. With a robust construction from PA 6.6 GF, this product boasts a flammability rating of UL 94 V2, ensuring compliance with stringent safety standards.

Offers a secure connecting thread for dependable assemblies

Light grey colour blends seamlessly into various environments

Suitable for a wide range of applications from industrial to domestic use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy