Phoenix Contact Silver Fat Nut, Shell Size 24 mm for use with Circular Connector

Subtotal (1 pack of 10 units)*

£61.09

(exc. VAT)

£73.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.09£6.109

*price indicative

RS Stock No.:
522-007
Mfr. Part No.:
1404983
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Shell Size

24 mm

Accessory Type

Fat Nut

For Use With

Circular Connector

Colour

Silver

Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Flat Nut is designed for secure and efficient connections. It is made of stainless steel, ensuring durability and reliability in various environments. This flat nut is suitable for use in temperatures ranging from -40 °C to 125 °C and is halogen-free, providing an added layer of safety.

Thread type M16

Stainless steel material

Screw mounting M16 x 1.5

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy