Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- RS Stock No.:
- 520-836
- Mfr. Part No.:
- 1620702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£28.26
(exc. VAT)
£33.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.26 | £0.565 |
*price indicative
- RS Stock No.:
- 520-836
- Mfr. Part No.:
- 1620702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Color Rings for Marking Device Connectors | |
| Colour | Black | |
| Standards/Approvals | EU RoHS Fulfills, China RoHS EFUP-E | |
| Series | CA-Z0112 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Color Rings for Marking Device Connectors | ||
Colour Black | ||
Standards/Approvals EU RoHS Fulfills, China RoHS EFUP-E | ||
Series CA-Z0112 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding is an essential accessory designed to enhance the identification and organisation of connectors in various applications. This innovative solution utilises a distinctive colour ring system, allowing for individual marking of device connectors with ease. By preventing mismatches, the product contributes to streamlined operations and improved efficiency, making it an invaluable asset for industries that demand precision and reliability. Manufactured with high quality materials, the colour coding not only facilitates quick reference but also ensures durability, catering to both indoor and outdoor environments.
Enhances connector identification through a colour coding system
Manufactured from high quality materials for superior durability
Designed for both indoor and outdoor applications
Facilitates quick reference for technicians and engineers
Related links
- Phoenix Contact Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Black Ring for use with Device Connectors
- Phoenix Contact Black Ring for use with Connectors
- Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
- Phoenix Contact Orange Ring for use with Device Connectors
- Phoenix Contact Green Ring for use with Device Connectors
