Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- RS Stock No.:
- 517-159
- Mfr. Part No.:
- 1620593
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£31.52
(exc. VAT)
£37.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.52 | £0.63 |
*price indicative
- RS Stock No.:
- 517-159
- Mfr. Part No.:
- 1620593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Device Connectors | |
| Colour | Black | |
| Series | RF-Z0016 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Device Connectors | ||
Colour Black | ||
Series RF-Z0016 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding is an innovative solution designed to enhance the organisation and identification of connectors in electrical applications. This reliable mounting material features colour rings that enable users to effectively mark connectors with cable entries, reducing the chances of mismatching. The black colour ensures a sleek and professional appearance while offering outstanding functionality. Tailored for those who value precision in their installations, this product seamlessly integrates into existing projects.
Comprises robust mounting material for enhanced durability
Streamlines workflow through effective organisation of connectors
Fulfils stringent environmental compliance standards
Optimises installation efficiency with clear visual markers
Related links
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
