Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- RS Stock No.:
- 488-322
- Mfr. Part No.:
- 1620588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£34.78
(exc. VAT)
£41.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.78 | £0.696 |
*price indicative
- RS Stock No.:
- 488-322
- Mfr. Part No.:
- 1620588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Color Rings for Marking Device Connectors | |
| Colour | Green | |
| Series | RF-Z0014 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Color Rings for Marking Device Connectors | ||
Colour Green | ||
Series RF-Z0014 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Colour coding accessory is designed to enhance the functionality and visual identification of connectors within your applications. This innovative product allows users to implement personalised colour marking on connectors, effectively reducing the risk of mismatching. Ideal for various industrial settings, the RF Z0014 series ensures reliable operation while contributing to an organised and efficient work environment. Committing to quality, this product is manufactured with eco friendly materials and complies with stringent industry standards, ensuring a seamless integration into any project.
Facilitates easy identification of connectors
Prevents mismatching through effective colour coding
Eco friendly materials support sustainability efforts
Complies with EU RoHS regulations for safety
Designed for seamless integration in various applications
Related links
- Phoenix Contact Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Green Ring for use with Device Connectors
- Phoenix Contact Green Ring for use with Connectors
- Phoenix Contact Green Colour Coding Ring for use with Circular Connector
- Phoenix Contact Green Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
