Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- RS Stock No.:
- 483-703
- Mfr. Part No.:
- 1620559
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£46.74
(exc. VAT)
£56.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.74 | £0.935 |
*price indicative
- RS Stock No.:
- 483-703
- Mfr. Part No.:
- 1620559
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Device Connectors | |
| Colour | Orange | |
| Series | SM-Z0026 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Device Connectors | ||
Colour Orange | ||
Series SM-Z0026 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding solution enhances the organisation and efficiency of your connector installations. Designed specifically for easy identification, this product features colour rings that effectively eliminate the risk of mismatching in cable assemblies. The bright orange hue is not only visually appealing but also ensures that connectors can be marked distinctly for quick recognition, streamlining your workflow. This innovative accessory is made to order and guarantees a non returnable option, catering to specific customer needs. Each packing unit comprises 50 pieces, making it an ideal choice for both individual projects and large scale applications.
Prevents the confusion often associated with cable assembly
Offers a customised approach to colour coded marking
Ensures efficient and error free identification of connectors
Manufactured from high quality materials for durability
Suitable for a wide range of applications across industries
Related links
- Phoenix Contact Orange Ring for use with Device Connectors
- Phoenix Contact Orange Ring for use with Connectors
- Phoenix Contact Orange Colour Coding Ring for use with Circular Connector
- Phoenix Contact Orange Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Green Ring for use with Device Connectors
