Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- RS Stock No.:
- 488-326
- Mfr. Part No.:
- 1620628
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£46.74
(exc. VAT)
£56.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.74 | £0.935 |
*price indicative
- RS Stock No.:
- 488-326
- Mfr. Part No.:
- 1620628
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Device Connectors | |
| Colour | Orange | |
| Series | SM-Z0029 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Device Connectors | ||
Colour Orange | ||
Series SM-Z0029 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding is an innovative solution designed to enhance the clarity and efficiency of connector identification. With a striking orange hue, this color coding element serves as a practical tool for ensuring connectors are easily distinguishable, effectively reducing the chances of mismatching during installation and maintenance. This product not only facilitates a streamlined workflow but also embodies the commitment to quality and safety that is synonymous with its brand. Tailored for automotive, industrial, and electronic applications, its mounting material promises durability and resilience.
Designed to provide clear and distinct identification for connectors
Crafted from high quality materials for lasting performance
Simple installation process for immediate application
Ideal for a variety of industries including automotive and industrial
Related links
- Phoenix Contact Orange Ring for use with Device Connectors
- Phoenix Contact Orange Ring for use with Connectors
- Phoenix Contact Orange Colour Coding Ring for use with Circular Connector
- Phoenix Contact Orange Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
