Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- RS Stock No.:
- 489-228
- Mfr. Part No.:
- 1620560
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£46.74
(exc. VAT)
£56.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.74 | £0.935 |
*price indicative
- RS Stock No.:
- 489-228
- Mfr. Part No.:
- 1620560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Connectors | |
| Colour | Black | |
| Series | SM-Z0027 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Connectors | ||
Colour Black | ||
Series SM-Z0027 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding solution designed to enhance the marking of connectors with cable entries, ensuring a clear and efficient identification system. Perfectly suited for various applications, this black colour ring aids in preventing mismatching during installation, ultimately streamlining the process. Its robust construction guarantees longevity and consistent performance, making it an ideal choice for your connector organisation needs. Embrace the benefits of individual marking to enhance not only efficiency but also safety within your projects.
Designed specifically for marking connectors with cable entries
Robust construction guarantees longevity and reliability
Black colour coding aids in quick and effective identification
Prevents mismatching during installation for increased efficiency
Streamlines connector organisation enhancing project safety
Related links
- Phoenix Contact Black Cap for use with Circular Connector
- Phoenix Contact Black Ring for use with Device Connectors
- Phoenix Contact Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Black Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Orange Ring for use with Connectors
- Phoenix Contact Green Ring for use with Connectors
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
