Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- RS Stock No.:
- 477-726
- Distrelec Article No.:
- 304-60-847
- Mfr. Part No.:
- 1300068140
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£236.29
(exc. VAT)
£283.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.29 | £118.145 |
*price indicative
- RS Stock No.:
- 477-726
- Distrelec Article No.:
- 304-60-847
- Mfr. Part No.:
- 1300068140
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Shell Size | 12.7 mm | |
| Product Type | Connector Spacer | |
| Accessory Type | Circular Industrial Cordsets | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | PVC | |
| Series | 130006 | |
| Standards/Approvals | IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Shell Size 12.7 mm | ||
Product Type Connector Spacer | ||
Accessory Type Circular Industrial Cordsets | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material PVC | ||
Series 130006 | ||
Standards/Approvals IEC 61249-2-21 | ||
- COO (Country of Origin):
- PL
The Molex mini-change single-ended cordset is engineered for versatility and reliability in demanding industrial environments. This high-quality 5-pole cordset features a male (straight) connector that transitions seamlessly to a pigtail, making it Ideal for various applications. Constructed from Durable PUR material, this cordset is designed to endure rigorous physical conditions while maintaining optimal performance. It boasts a robust design with an IP67 rating, ensuring protection against dust and immersion in water, thereby enhancing its longevity in diverse setups. With an impressive length of 10.0m, it provides ample reach for flexible installation options. This product is crafted to support DeviceNet protocol, making it a suitable choice for modern automation systems that require reliable data transmission and power supply.
IP67 rating guarantees resistance to dust and water
Constructed from low-halogen materials, promoting safer operation
Features a sturdy threaded coupling style for secure connections
5-pole configuration allows for multiple signal transmission
Boasts a generous cable length for versatile application deployment
Designed for operating temperatures ranging from -20 to +80°C
Connector body material ensures enhanced durability under stress
Supports DeviceNet protocol for streamlined device communication
Related links
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- Molex Connector Spacer Grey for use with Strain Relief Grip
- 3M Connector Spacer Grey Constant Force Spring
- Eaton Eaton Moeller Male Circular Connector Dust Cap, Shell Size 12.7 mm
- DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
