Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- RS Stock No.:
- 477-733
- Distrelec Article No.:
- 304-55-949
- Mfr. Part No.:
- 1300250292
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£167.51
(exc. VAT)
£201.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.51 | £55.837 |
*price indicative
- RS Stock No.:
- 477-733
- Distrelec Article No.:
- 304-55-949
- Mfr. Part No.:
- 1300250292
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Spacer | |
| Shell Size | 7.24 mm | |
| Accessory Type | Circular Industrial Cordsets | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | PVC | |
| Series | 130025 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Spacer | ||
Shell Size 7.24 mm | ||
Accessory Type Circular Industrial Cordsets | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material PVC | ||
Series 130025 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change A-Size Double-Ended Cordset is a high-quality connection solution designed to enhance the reliability and performance of your industrial applications. Catering to various needs with its 5-pole design, this cordset features a straight male to female configuration with a robust grey PVC cable jacket, providing excellent durability. With a generous length of 3.0 metres, it allows for versatile installations in challenging environments where flexibility and performance are paramount. This cordset is engineered to meet the stringent requirements of various industries, ensuring compliance with multiple regulatory standards, while its IP67 rating guarantees protection against dust and moisture. Built with premium materials for both the connector body and contacts, this product not only promises longevity but also a stable electrical connection, making it Ideal for device communication in industrial settings.
IP67 rating ensures optimal protection against dust and water ingress
Constructed with PVC cable jacket for enhanced durability in challenging environments
Threaded coupling style provides secure and reliable connections
Five poles facilitate versatile connectivity options for various applications
Temperature range of -20° to +80°C enables operation in diverse climates
Lightweight design facilitates easier handling and installation
Related links
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- Molex Connector Spacer Grey for use with Strain Relief Grip
- 3M Connector Spacer Grey Constant Force Spring
- DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
