Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- RS Stock No.:
- 477-473
- Distrelec Article No.:
- 302-89-668
- Mfr. Part No.:
- 1300100923
- Brand:
- Molex
Subtotal (1 unit)*
£158.32
(exc. VAT)
£189.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.32 |
*price indicative
- RS Stock No.:
- 477-473
- Distrelec Article No.:
- 302-89-668
- Mfr. Part No.:
- 1300100923
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Shell Size | 10.67 mm | |
| Product Type | Connector Spacer | |
| Accessory Type | Circular Industrial Cordsets | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | 999, IP67 | |
| Series | 130010 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Shell Size 10.67 mm | ||
Product Type Connector Spacer | ||
Accessory Type Circular Industrial Cordsets | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals 999, IP67 | ||
Series 130010 | ||
- COO (Country of Origin):
- CN
The Molex mini-change A-size double-ended cordset combines versatility and durability for industrial applications. Engineered with high-performance TPE cable, it connects male to female ends seamlessly, ensuring reliable functionality. Its robust construction is designed to withstand various environmental conditions, providing peace of mind with its IP67 rating. Ideal for industries requiring a dependable electrical connection, this cable stands out with its striking yellow jacket, ensuring visibility in any setting. With a length of 12.0m, it accommodates diverse installation needs while maintaining safety with comprehensive compliance to industry standards. This product is an essential addition for those focused on performance and reliability in their equipment.
Designed with a sturdy TPE cable for enhanced durability
IP67 rating guarantees protection against dust and water ingress
Compatible with a variety of industrial applications
Threaded coupling style ensures a secure connection
Poles configuration offers efficient electrical transmission
Colour-coded jacket enhances visibility during use
Forked connection style allows for easy handling and installation
Optimised for a broad temperature range, accommodating various environments
Contains lead as per latest regulatory updates
UL certified for added assurance of quality and safety
Related links
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- Molex Connector Spacer Grey for use with Strain Relief Grip
- 3M Connector Spacer Grey Constant Force Spring
- DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
- Littelfuse 250A 68.58 x 19.05 x 10.67 mm 32V
