Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- RS Stock No.:
- 475-242
- Distrelec Article No.:
- 304-65-495
- Mfr. Part No.:
- 1302011109
- Brand:
- Molex
Subtotal (1 bag of 15 units)*
£176.32
(exc. VAT)
£211.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.32 | £11.755 |
*price indicative
- RS Stock No.:
- 475-242
- Distrelec Article No.:
- 304-65-495
- Mfr. Part No.:
- 1302011109
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Spacer | |
| Accessory Type | Industrial Accessory | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | PVC | |
| Series | 130201 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Spacer | ||
Accessory Type Industrial Accessory | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material PVC | ||
Series 130201 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change 7/8 inch-16 UN External Thread Closure Cap is expertly crafted from zinc die-cast with a sleek black epoxy finish, designed for durability and performance in demanding industrial environments. This accessory not only enhances the functionality of your equipment but also adds a protective layer, ensuring reliable operation. Its inclusion of a nickel-plated steel bead chain with a loop underscores its practicality and ease of use. Whether you're integrating this closure cap into existing systems or exploring new applications, its Active status and robust construction make it an Ideal choice for professionals needing dependable accessories that stand up to everyday challenges.
Constructed from Durable zinc die-cast material for enhanced longevity
Black epoxy finish offers protection against corrosion and wear
Designed for external thread compatibility, ensuring a secure fit
Nickel-plated steel bead chain with loop facilitates easy handling
Active status ensures availability for immediate use
Delivers reliable performance in demanding industrial applications
Complies with rigorous environmental standards for safety and sustainability
Related links
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- 3M Connector Spacer Grey Constant Force Spring
- Molex Strain Relief for use with Jr. Receptacle Housing Jr. Plug Housing
- 3M Connector Spacer Silver Spring
