TE Connectivity Connector Guide Connector, Shell Size 08-24 for use with Circular Connector
- RS Stock No.:
- 468-000
- Distrelec Article No.:
- 304-64-586
- Mfr. Part No.:
- 001119-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-000
- Distrelec Article No.:
- 304-64-586
- Mfr. Part No.:
- 001119-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 08-24 | |
| Product Type | Connector Guide | |
| Accessory Type | Connector | |
| For Use With | Circular Connector | |
| Material | Tin Plated Copper, Special Shape Memory Metal, Shape-Memory Alloy | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 08-24 | ||
Product Type Connector Guide | ||
Accessory Type Connector | ||
For Use With Circular Connector | ||
Material Tin Plated Copper, Special Shape Memory Metal, Shape-Memory Alloy | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- US
The TE Connectivity Tinel-Lock Adapters feature a termination system that includes a modified spin-coupling adapter and a Tinel-Lock ring. The ring is made from a special shape memory metal that uniformly shrinks when heated.
Tinel-Lock ring for copper cable braid termination
Select adapter entry size and ring designator based on cable diameter and braid type
Related links
- TE Connectivity Connector Guide Grey Connector, Shell Size 64 for use with Circular Connector
- TE Connectivity Connector Guide Grey Connector, Shell Size 3 for use with Circular Connector
- TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 → 24 AWG for use with
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- TE Connectivity For Use With Connector
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 12 for use with Connectors
