Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector

Subtotal (1 unit)*

£17.13

(exc. VAT)

£20.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.13

*price indicative

RS Stock No.:
282-159
Mfr. Part No.:
1607772
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Guide

Accessory Type

Square Mounting Flange

For Use With

Circular Connector

Colour

Silver

Material

Copper Zinc

Series

ST

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

COO (Country of Origin):
DE
The Phoenix Contact Square Mounting Flange with O-ring and Axial O-ring, featuring 4xM3 holes, designed for the ST series. Provides a secure and leak-proof seal for various mounting applications.

Housing material isCuZn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy