TE Connectivity Connector Guide Grey Connector, Shell Size 64 for use with Circular Connector
- RS Stock No.:
- 498-311
- Distrelec Article No.:
- 304-55-172
- Mfr. Part No.:
- 1106480-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£235.27
(exc. VAT)
£282.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £235.27 | £117.635 |
*price indicative
- RS Stock No.:
- 498-311
- Distrelec Article No.:
- 304-55-172
- Mfr. Part No.:
- 1106480-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shell Size | 64 | |
| Product Type | Connector Guide | |
| Accessory Type | Connector | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Series | HA.64.STS-GR.1.M50G | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shell Size 64 | ||
Product Type Connector Guide | ||
Accessory Type Connector | ||
For Use With Circular Connector | ||
Colour Grey | ||
Series HA.64.STS-GR.1.M50G | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-duty connector is engineered to deliver unparalleled performance and reliability in challenging environments. This innovative solution is designed for seamless integration into various applications where robust connection and efficient power management are paramount. Its unique design ensures compatibility with a wide range of industrial standards, making it a top choice for professionals looking to enhance system longevity and efficiency.
Engineered for exceptional durability in demanding environments
Facilitates quick and hassle free installation to minimise downtime
Compliant with EU RoHS and ELV directives for responsible usage
Designed to effectively manage diverse power requirements
Offers compatibility with a variety of industrial applications
Supports future proofing with adherence to evolving compliance standards
Features reliable construction for consistent performance over time
Related links
- TE Connectivity Connector Guide Grey Connector, Shell Size 3 for use with Circular Connector
- TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- TE Connectivity Connector Guide Connector, Shell Size 08-24 for use with Circular Connector
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 → 24 AWG for use with
- TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- TE Connectivity Connector Nut Wire-to-Wire
- TE Connectivity AMP Female Circular Connector with Black Chromium Finish, Copper
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
