HARTING Yellow Connector Sets for use with Connector
- RS Stock No.:
- 456-268
- Mfr. Part No.:
- 09580241033
- Brand:
- HARTING
Subtotal (1 unit)*
£125.85
(exc. VAT)
£151.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.85 |
*price indicative
- RS Stock No.:
- 456-268
- Mfr. Part No.:
- 09580241033
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Connector Sets | |
| For Use With | Connector | |
| Colour | Yellow | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Connector Sets | ||
For Use With Connector | ||
Colour Yellow | ||
Material Aluminium | ||
- COO (Country of Origin):
- IN
The HARTING Female dummy kit is designed for reliable performance in harsh environments. It features a polyamide (PA) insert in black and a corrosion-resistant aluminium die-cast hood/housing, ensuring durability and protection. With a limiting temperature range of -40°C to +90°C, it is suitable for industrial and outdoor applications.
IP67 / IP69 protection rated
5 Nm fixing screws M6 tightening torque
5 Nm fixing screws M6 tightening torque
Related links
- HARTING Orange Connector Sets for use with Connector
- HARTING Green Connector Sets for use with Connector
- HARTING Light Grey Connector Sets for use with Connector
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- Phoenix Contact Light Grey Counter Nut for use with Connector
- Phoenix Contact Locking Nut for use with Connector
- Phoenix Contact Grey Counter Nut for use with Connector
- Phoenix Contact Black Counter Nut for use with Connector
