HARTING Connector Spacer Black Connector Set
- RS Stock No.:
- 456-256
- Mfr. Part No.:
- 09580181014
- Brand:
- HARTING
Subtotal (1 unit)*
£110.95
(exc. VAT)
£133.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.95 |
*price indicative
- RS Stock No.:
- 456-256
- Mfr. Part No.:
- 09580181014
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Spacer | |
| Accessory Type | Connector Set | |
| Colour | Black | |
| Material | Die Cast Aluminium | |
| Series | Harting UIC | |
| Standards/Approvals | UIC 50558 IRS 50558 IEC 61373 Category 2 IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Spacer | ||
Accessory Type Connector Set | ||
Colour Black | ||
Material Die Cast Aluminium | ||
Series Harting UIC | ||
Standards/Approvals UIC 50558 IRS 50558 IEC 61373 Category 2 IEC 60529 | ||
- COO (Country of Origin):
- IN
HARTING Connector Spacer, Light Grey Colour, Aluminium Die-Cast Material - 09580181014
This connector spacer is an essential accessory designed for use with connectors, delivering high-quality mounting solutions. It is manufactured from aluminium die-cast, this light grey component offers durability and strength, making it a reliable choice for various applications in the automation and electrical sectors. The connector spacer is part of a comprehensive range of connector sets, providing versatile and effective solutions for your industrial connector needs.
Features & Benefits
• Provides excellent support for connector assembly and stability
• Made from Durable aluminium die cast for enhanced longevity
• Light gray colour ensures seamless integration with various setups
• Compatible with a wide range of connector types for flexibility
• Facilitates efficient connection management in electrical systems
• Made from Durable aluminium die cast for enhanced longevity
• Light gray colour ensures seamless integration with various setups
• Compatible with a wide range of connector types for flexibility
• Facilitates efficient connection management in electrical systems
Applications
• Used with various industrial connector sets for robust connections
• Suitable for electrical connector spacers in automation projects
• Employed in mounting solutions for mechanical
• Ideal for enhancing connectivity in complex electrical systems
• Suitable for electrical connector spacers in automation projects
• Employed in mounting solutions for mechanical
• Ideal for enhancing connectivity in complex electrical systems
What material is used in the connector spacer's fabrication?
The connector spacer is constructed from aluminium die-cast, providing a combination of strength and lightness that is essential for reliable performance in various applications.
How does the design of this spacer enhance overall connector stability?
The design features a precise fit that firmly supports the connector, reducing the risk of misalignment or disconnection during operation, which is Crucial in high-demand environments.
Can the connector spacer be used with any type of connector?
Yes, this spacer is compatible with a diverse range of connector types, making it a versatile accessory for numerous industrial and electrical applications.
What advantages does the light grey finish provide?
The light grey finish not only complements aesthetic setups but also helps in identifying connectors in complex assemblies, aiding in both maintenance and troubleshooting tasks.
Related links
- HARTING Connector Spacer Black Connector Set for use with Connector
- HARTING Connector Spacer Black Connector Set
- DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
- Murrelektronik Limited Connector Spacer Black Holder for use with T Couplers
- HARTING Connector Set For Use With Rectangular Connector
- HARTING Connector Ring Black Housing for use with Circular Connector
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- 3M Connector Spacer Silver Spring


