HARTING Connector Spacer Black Connector Set for use with Connector
- RS Stock No.:
- 456-265
- Mfr. Part No.:
- 09580081033
- Brand:
- HARTING
Subtotal (1 unit)*
£122.92
(exc. VAT)
£147.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.92 |
*price indicative
- RS Stock No.:
- 456-265
- Mfr. Part No.:
- 09580081033
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Spacer | |
| Accessory Type | Connector Set | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | RoHS Compliant, China RoHS e IEC 60529 done, UIC 50558 IRS 50558 IEC 61373 Category 2, ELV status | |
| Series | Harting UIC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Spacer | ||
Accessory Type Connector Set | ||
For Use With Connector | ||
Colour Black | ||
Material Die Cast Aluminium | ||
Standards/Approvals RoHS Compliant, China RoHS e IEC 60529 done, UIC 50558 IRS 50558 IEC 61373 Category 2, ELV status | ||
Series Harting UIC | ||
- COO (Country of Origin):
- IN
HARTING Connector Spacer, Green Colour, Aluminium Die-Cast Material - 09580081033
This connector spacer is an essential component designed for use with connectors, ensuring optimal functionality in various applications. It is manufactured from aluminium die-cast, it combines durability with a practical design. This green connector spacer serves as a Crucial part of connector sets, enhancing the performance and reliability of electrical systems.
Features & Benefits
• Manufactured from robust aluminium die cast for enhanced durability
• Designed to fit seamlessly with HARTING connector accessories
• Suitable for diverse industrial applications requiring reliable connectivity
• Green finish aids in easy identification in work environments
• Part of connector set components for effective assembly and installation
• Ideal for use in automation, electrical, and mechanical industries
• Designed to fit seamlessly with HARTING connector accessories
• Suitable for diverse industrial applications requiring reliable connectivity
• Green finish aids in easy identification in work environments
• Part of connector set components for effective assembly and installation
• Ideal for use in automation, electrical, and mechanical industries
Applications
• Used with various connectors in automation systems
• Integrated into electrical machinery for improved performance
• Utilised in mechanical assemblies requiring precise connectivity
• Essential for creating secure and efficient connections in industrial
• Integrated into electrical machinery for improved performance
• Utilised in mechanical assemblies requiring precise connectivity
• Essential for creating secure and efficient connections in industrial
How does the construction material benefit overall performance?
The aluminium die-cast material provides excellent mechanical strength and resistance to wear, ensuring longevity and reliability in demanding environments.
What role does the colour play in usability on site?
The green colour enhances visibility, making it easier for users to locate the spacer quickly among other components, facilitating efficient workflow on projects.
In what types of environments is this component most effective?
This spacer is effective in varied industrial settings, including machinery assembly lines, industrial automation, and electrical installations where reliable connections are critical.
Related links
- HARTING Connector Spacer Black Connector Set for use with Connector
- HARTING Connector Spacer Black Connector Set
- DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
- Murrelektronik Limited Connector Spacer Black Holder for use with T Couplers
- HARTING Connector Ring Black Housing for use with Circular Connector
- HARTING Connector Set For Use With Rectangular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- 3M Connector Spacer Silver Spring


