Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 629-396
- Mfr. Part No.:
- 8GK4736-4KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£115.71
(exc. VAT)
£138.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.71 |
*price indicative
- RS Stock No.:
- 629-396
- Mfr. Part No.:
- 8GK4736-4KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4736 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4736 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 600 mm and a width of 500 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.
Robust and secure assembly aimed at optimal performance
Precision engineering tailored to meet contemporary electrical demands
Integrates seamlessly with existing motorized operating mechanisms
Design prioritises safety and compliance with various regulations
Vertical installation provides efficient use of space
Constructed with premium materials for long lasting durability
Facilitates easy maintenance, reducing downtime in operations
Supports a wide range of applications across industries
Clear installation guidelines enhance user experience
Tested under rigorous conditions to ensure reliability
Precision engineering tailored to meet contemporary electrical demands
Integrates seamlessly with existing motorized operating mechanisms
Design prioritises safety and compliance with various regulations
Vertical installation provides efficient use of space
Constructed with premium materials for long lasting durability
Facilitates easy maintenance, reducing downtime in operations
Supports a wide range of applications across industries
Clear installation guidelines enhance user experience
Tested under rigorous conditions to ensure reliability
Related links
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
