Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS Stock No.:
- 629-222
- Mfr. Part No.:
- 8GK4710-3KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£94.84
(exc. VAT)
£113.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.84 |
*price indicative
- RS Stock No.:
- 629-222
- Mfr. Part No.:
- 8GK4710-3KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VT Molded Case Circuit Breakers | |
| Series | 8GK4710 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VT Molded Case Circuit Breakers | ||
Series 8GK4710 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VT moulded-case circuit breakers offers an exceptional solution for those seeking reliable and efficient electrical distribution. Designed for compatibility with 3VT2 circuit breakers, this assembly kit ensures optimal performance in both industrial and commercial settings. Its robust mechanical design includes a height of 450 mm and a width of 250 mm, making it suitable for various mounting positions, particularly for vertical installations. The product is built to provide enhanced safety and utility, incorporating features like a grounding bus and a plastic cover plate. The assembly kit not only meets aesthetic needs but also provides easy access to essential components, blending functionality with style. Ideal for those who value both performance and reliability, this kit makes installation straightforward and efficient, adhering to stringent safety standards and approvals.
Vertical installation optimises space and functionality
Includes a durable mounting plate for added stability
Features a cover plate version with cut outs for easy access
Lightweight design enhances ease of transport and installation
Advanced engineering guarantees compatibility with various 3VT2 models
The grounding bus enhances safety, ensuring secure connections
Complements existing electrical systems seamlessly
Includes a durable mounting plate for added stability
Features a cover plate version with cut outs for easy access
Lightweight design enhances ease of transport and installation
Advanced engineering guarantees compatibility with various 3VT2 models
The grounding bus enhances safety, ensuring secure connections
Complements existing electrical systems seamlessly
Related links
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
