Siemens Alpha Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 629-256
- Mfr. Part No.:
- 8GK4730-3KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£235.73
(exc. VAT)
£282.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.73 |
*price indicative
- RS Stock No.:
- 629-256
- Mfr. Part No.:
- 8GK4730-3KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| Range | Alpha | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Standards/Approvals | CE, EAC, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
Range Alpha | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Standards/Approvals CE, EAC, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VA2 moulded-case circuit breakers represents cutting-edge versatility and reliability in electrical solutions. It boasts features that enhance the safety and efficiency of your electrical systems. With its focus on vertical installation, this product not only ensures optimal functionality in varied settings but also maintains an elegant form factor that complements your operational environment. The inclusion of essential components such as a mounting plate and a plastic cover plate further underscores its practicality, while the grounding bus facility is a testament to its advanced engineering. This assembly kit is the go-to choice for professionals seeking quality and performance in electrical circuit management.
Designed for easy installation with a vertical orientation
Includes a robust mounting plate for added stability
Feature rich plastic cover plate enhances safety and aesthetic appeal
Made for compatibility with various circuit breakers, ensuring versatile use
Lightweight construction facilitates effortless handling and installation
Related links
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
