Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 629-293
- Mfr. Part No.:
- 8GK4730-3KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£117.49
(exc. VAT)
£140.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.49 |
*price indicative
- RS Stock No.:
- 629-293
- Mfr. Part No.:
- 8GK4730-3KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Series | 8GK4730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Series 8GK4730 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit designed specifically for the 3VA2 moulded-case circuit breakers, providing a robust and efficient solution for electrical management. Engineered with precision, it ensures reliable performance, making it a crucial component for vertical installations. The well-thought-out design accommodates various configurations, allowing for easy integration into existing systems. Crafted to support multiple current ratings, this product combines safety with versatility. Additionally, the kit is tailored for environments requiring stringent safety and regulatory compliance, making it ideal for both industrial and commercial applications. Furthermore, the lightweight structure means minimal impact on mounting specifications, enabling seamless installation without compromising stability.
Engineered for seamless integration with 3VA2 circuit breakers
Supports vertical mounting, optimising space in electrical setups
Features a grounding bus for enhanced safety
Includes a durable plastic cover plate, offering protection and durability
Designed to accommodate a variety of current ratings for flexibility
Lightweight construction simplifies the installation process
Complies with industry standards and has obtained essential certifications
Backed by extensive support and resource availability online
Supports vertical mounting, optimising space in electrical setups
Features a grounding bus for enhanced safety
Includes a durable plastic cover plate, offering protection and durability
Designed to accommodate a variety of current ratings for flexibility
Lightweight construction simplifies the installation process
Complies with industry standards and has obtained essential certifications
Backed by extensive support and resource availability online
Related links
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
