Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-227
- Mfr. Part No.:
- 8GK4730-2KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£71.58
(exc. VAT)
£85.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.58 |
*price indicative
- RS Stock No.:
- 629-227
- Mfr. Part No.:
- 8GK4730-2KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4730 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 450 mm and a width of 250 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.
Optimised for vertical installation to suit diverse environments
Durable plastic cover plate ensures longevity and protection
Designed with a grounding bus for enhanced safety
Includes a mounting plate, simplifying the setup process
Clear specifications aid in understanding the product capabilities
Ideal for industrial applications requiring reliable circuit breakers
Composed with industry leading technology for superior performance
Durable plastic cover plate ensures longevity and protection
Designed with a grounding bus for enhanced safety
Includes a mounting plate, simplifying the setup process
Clear specifications aid in understanding the product capabilities
Ideal for industrial applications requiring reliable circuit breakers
Composed with industry leading technology for superior performance
Related links
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
