Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-281
- Mfr. Part No.:
- 8GK4701-2KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£75.15
(exc. VAT)
£90.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.15 |
*price indicative
- RS Stock No.:
- 629-281
- Mfr. Part No.:
- 8GK4701-2KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4701 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4701 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VL moulded-case circuit breakers encompasses a thoughtfully designed solution tailored for efficient electrical circuit management. This product stands out in its practicality and performance, offering a robust assembly for the 3VL160X circuit breaker. Its compact dimensions ensure seamless integration into various installations, promoting vertical mounting to suit diverse space requirements. With an emphasis on user-friendliness, the kit combines essential components, ensuring installers have everything needed for a successful setup. This assembly is backed by comprehensive approvals and certifications, reinforcing its reliability and safety in operations.
Designed to optimise performance for 3VL160X circuit breakers
Supports vertical installation, accommodating diverse mounting environments
Includes a durable plastic cover plate to enhance protection
Comes with a mounting plate for quick and easy assembly
Lightweight design reduces handling effort during installation
Provides grounding bus compatibility for enhanced electrical safety
Equipped with essential components to ensure complete installation
Supports vertical installation, accommodating diverse mounting environments
Includes a durable plastic cover plate to enhance protection
Comes with a mounting plate for quick and easy assembly
Lightweight design reduces handling effort during installation
Provides grounding bus compatibility for enhanced electrical safety
Equipped with essential components to ensure complete installation
Related links
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
