Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 629-395
- Mfr. Part No.:
- 8GK4736-2KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£92.44
(exc. VAT)
£110.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.44 |
*price indicative
- RS Stock No.:
- 629-395
- Mfr. Part No.:
- 8GK4736-2KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4736 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4736 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit is meticulously designed for the 3VA series of moulded case circuit breakers, delivering exceptional reliability and performance in electrical installations. Engineered with precision, this kit facilitates vertical installations, enhancing both functionality and aesthetic appeal. The product promises user-friendly operation with its front-mounted rotary operator, catering to varying installation requirements with ease. Its robust dimensions ensure compatibility with standard industrial setups while providing access to essential features that enhance operational efficiency. With comprehensive support materials and a commitment to quality, this assembly kit stands as a reliable choice for professionals seeking high-performance solutions in electrical management.
Engineered for seamless installation with vertical alignment
Includes a front mounted rotary operator for intuitive control
Constructed with durable materials for longevity in demanding environments
Supported by extensive documentation and resources for ease of use
Allows for integration with a range of 3VA circuit breakers for versatile applications
Includes a front mounted rotary operator for intuitive control
Constructed with durable materials for longevity in demanding environments
Supported by extensive documentation and resources for ease of use
Allows for integration with a range of 3VA circuit breakers for versatile applications
Related links
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
