Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 629-360
- Mfr. Part No.:
- 8GK4736-2KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£125.84
(exc. VAT)
£151.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.84 |
*price indicative
- RS Stock No.:
- 629-360
- Mfr. Part No.:
- 8GK4736-2KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4736 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4736 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VA moulded-case circuit breakers designed for seamless integration in industrial applications. With its robust construction and thoughtful design, this assembly kit accommodates circuit breakers, providing versatility for various operational needs. Its vertical installation orientation optimises space efficiency, making it suitable for a diverse range of settings. This product not only features a front-mounted rotary operator for user-friendly access but also includes essential components such as a mounting plate and a plastic cover plate, ensuring complete functionality and durability. The assembly kit supports compliance with necessary approvals and regulations, making it a reliable choice for professionals seeking performance and safety.
Vertical installation optimises space usage in compact spaces
Front mounted rotary operator allows for easy access and user convenience
Includes a durable mounting plate, ensuring stable and secure installation
Features a plastic cover plate, enhancing protection and safety
Designed for compliance with industry approvals and standards
Meets versatile operational needs with support for various circuit breakers
Front mounted rotary operator allows for easy access and user convenience
Includes a durable mounting plate, ensuring stable and secure installation
Features a plastic cover plate, enhancing protection and safety
Designed for compliance with industry approvals and standards
Meets versatile operational needs with support for various circuit breakers
Related links
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
