Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-325
- Mfr. Part No.:
- 8GK4734-2KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£94.84
(exc. VAT)
£113.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.84 |
*price indicative
- RS Stock No.:
- 629-325
- Mfr. Part No.:
- 8GK4734-2KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4734 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4734 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 300 mm and a width of 500 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.
Optimised for vertical installation to suit diverse operational settings
Incorporates a motorised operating mechanism for seamless functionality
Robust construction ensures a long lasting performance
Includes a plastic cover plate to safeguard components
Features a dedicated mounting plate to simplify assembly tasks
Designed with a grounding bus for enhanced safety in electrical setups
Provides direct access to comprehensive online resources and support
Incorporates a motorised operating mechanism for seamless functionality
Robust construction ensures a long lasting performance
Includes a plastic cover plate to safeguard components
Features a dedicated mounting plate to simplify assembly tasks
Designed with a grounding bus for enhanced safety in electrical setups
Provides direct access to comprehensive online resources and support
Related links
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
