Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-228
- Mfr. Part No.:
- 8GK4733-2KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£100.20
(exc. VAT)
£120.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.20 |
*price indicative
- RS Stock No.:
- 629-228
- Mfr. Part No.:
- 8GK4733-2KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Series | 8GK4733 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Series 8GK4733 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VA1 moulded-case circuit breakers designed to offer reliable and efficient operation for a broad range of electrical applications. This innovative kit ensures seamless integration with 3VA10 and 3VA11 products, accommodating current levels of up to 160 A. Engineered for vertical installation, the units compact dimensions of 300 mm in height and 500 mm in width make it suited for installations with limited space. It features a front-mounted rotary operator, enhancing accessibility and operational convenience. With its sturdy design and essential safety features, this assembly kit promises not only performance but also adherence to industry safety standards, making it an ideal choice for professionals seeking dependable solutions in electrical management.
Front mounted rotary operator for easy access and control
Vertical installation capability optimises space utilisation
Robust design ensures durability in demanding environments
Includes essential components like a mounting plate for hassle free setup
Designed to support various current ratings, enhancing versatility
Plastic cover plate ensures safety while providing a sleek finish
Meets industry safety and approval certifications for peace of mind
Vertical installation capability optimises space utilisation
Robust design ensures durability in demanding environments
Includes essential components like a mounting plate for hassle free setup
Designed to support various current ratings, enhancing versatility
Plastic cover plate ensures safety while providing a sleek finish
Meets industry safety and approval certifications for peace of mind
Related links
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
