Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-393
- Mfr. Part No.:
- 8GK4733-2KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£76.94
(exc. VAT)
£92.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.94 |
*price indicative
- RS Stock No.:
- 629-393
- Mfr. Part No.:
- 8GK4733-2KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Range | ALPHA | |
| Series | 8GK4733 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Range ALPHA | ||
Series 8GK4733 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit is an innovative solution designed for 3VA moulded-case circuit breakers, ensuring efficient operation and safety. Engineered with a front-mounted rotary operator, this versatile kit supports vertical installation, allowing for seamless integration into various systems. Its compact dimensions of 300 mm in height and 500 mm in width make it an ideal choice for space-constrained environments. Constructed with high-quality materials, it includes essential components like a plastic cover plate and a mounting plate, focusing on reliability and ease of installation. This assembly kit exemplifies Siemen's commitment to quality and performance, providing peace of mind for users.
Designed specifically for 3VA moulded case circuit breakers
Front mounted rotary operator enhances user accessibility
Suitable for vertical installation for flexible application
Includes a durable plastic cover plate for added protection
Mounting plate included for straightforward installation
Complies with rigorous safety standards for added assurance
Reliable performance ensured under diverse environmental conditions
Front mounted rotary operator enhances user accessibility
Suitable for vertical installation for flexible application
Includes a durable plastic cover plate for added protection
Mounting plate included for straightforward installation
Complies with rigorous safety standards for added assurance
Reliable performance ensured under diverse environmental conditions
Related links
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
