Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS Stock No.:
- 629-390
- Mfr. Part No.:
- 8GK4730-2KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£79.32
(exc. VAT)
£95.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.32 |
*price indicative
- RS Stock No.:
- 629-390
- Mfr. Part No.:
- 8GK4730-2KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Series | 8GK4730 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Series 8GK4730 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for moulded-case circuit breakers designed to offer unparalleled reliability and performance. This innovative product is tailored for vertical installation, making it an ideal choice for a range of applications. With an impressive height of 450 mm and a width of 500 mm, it combines a robust mechanical design with ease of use. The inclusion of a plastic cover plate enhances its durability, while the grounding bus is seamlessly integrated for optimal safety. Aimed at professionals who require dependable circuit protection, this assembly kit stands out for its exceptional quality and efficiency.
The product features a vertical installation design for efficient space utilisation
It includes a grounding bus for enhanced safety and operational reliability
The assembly kit integrates a plastic cover plate, ensuring durability and protection from environmental factors
A robust mounting plate is included, facilitating straightforward installation
The product is verified by various approvals and certifications, ensuring compliance with industry standards
It provides access to comprehensive support resources including manuals and certificates
The weight of the assembly kit reflects its solid construction, promoting stability during operation
It includes a grounding bus for enhanced safety and operational reliability
The assembly kit integrates a plastic cover plate, ensuring durability and protection from environmental factors
A robust mounting plate is included, facilitating straightforward installation
The product is verified by various approvals and certifications, ensuring compliance with industry standards
It provides access to comprehensive support resources including manuals and certificates
The weight of the assembly kit reflects its solid construction, promoting stability during operation
Related links
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
