Siemens Alpha Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-198
- Mfr. Part No.:
- 8GK4721-3KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£262.84
(exc. VAT)
£315.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.84 |
*price indicative
- RS Stock No.:
- 629-198
- Mfr. Part No.:
- 8GK4721-3KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| Range | Alpha | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
Range Alpha | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit represents an innovative solution for the reliable application of moulded-case circuit breakers. Designed with a focus on functionality and efficiency, it features a combination of robust components that facilitate the seamless integration of 3VL moulded-case circuit breakers. With a clear emphasis on vertical installation, it ensures optimal performance in various environments. The assembly kit includes essential parts, such as a durable mounting plate and a plastic cover, offering both practicality and protection. This versatility makes it a perfect choice for installations requiring precise assembly and adherence to regulatory standards.
Optimised for 3VL moulded case circuit breakers
Vertical installation ensures space efficiency
Durable mounting plate enhances structural integrity
Plastic cover plate provides additional safety and accessibility
Includes grounding bus for enhanced electrical safety
Lightweight design aids in ease of handling and installation
Related links
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Mounting Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
