Siemens Alpha Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS Stock No.:
- 629-196
- Mfr. Part No.:
- 8GK4710-4KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£319.19
(exc. VAT)
£383.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.19 |
*price indicative
- RS Stock No.:
- 629-196
- Mfr. Part No.:
- 8GK4710-4KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| For Use With | 3VT Molded Case Circuit Breakers | |
| Range | Alpha | |
| Standards/Approvals | UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
For Use With 3VT Molded Case Circuit Breakers | ||
Range Alpha | ||
Standards/Approvals UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for 3VT moulded-case circuit breakers represents a pivotal solution for power distribution and protection. Engineered with precision, this kit accommodates 3VT3 circuit breakers up to 630 A, ensuring high performance and reliability. Its robust design facilitates vertical installation, catering to various mounting needs while optimising space. With a thoughtful combination of essential components, including a plastic cover plate and mounting plate, it guarantees a seamless integration into your electrical systems. This product stands as an ideal choice for applications within industrial environments, promising both efficiency and durability. Allow your operations to thrive with the assurance that you are using a well-constructed assembly kit that meets stringent standards.
Designed for moulded case circuit breakers up to 630 A
Facilitates vertical installation to maximise usable space
Includes a plastic cover plate for enhanced safety and protection
Comes with a robust mounting plate to ensure stability
Constructed to withstand demanding industrial environments
Offers a reliable solution for power distribution and protection
Related links
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
