Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-255
- Mfr. Part No.:
- 8GK4723-4KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£127.04
(exc. VAT)
£152.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.04 |
*price indicative
- RS Stock No.:
- 629-255
- Mfr. Part No.:
- 8GK4723-4KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Series | 8GK4723 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Series 8GK4723 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit represents an innovative solution for the reliable application of moulded-case circuit breakers. Designed with a focus on functionality and efficiency, it features a combination of robust components that facilitate the seamless integration of 3VL moulded-case circuit breakers. With a clear emphasis on vertical installation, it ensures optimal performance in various environments. The assembly kit includes essential parts, such as a durable mounting plate and a plastic cover, offering both practicality and protection. This versatility makes it a perfect choice for installations requiring precise assembly and adherence to regulatory standards.
Vertical installation allows for maximum space efficiency
Constructed with durable materials to enhance longevity
Integrates seamlessly with 3VL moulded case circuit breakers
Includes a mounting plate for easy setup
Designed for simplified access with a front mounted rotary operator
Grounding bus enhances safety and performance
Lightweight build facilitates hassle free handling and installation
Compliant with rigorous safety standards for peace of mind
Constructed with durable materials to enhance longevity
Integrates seamlessly with 3VL moulded case circuit breakers
Includes a mounting plate for easy setup
Designed for simplified access with a front mounted rotary operator
Grounding bus enhances safety and performance
Lightweight build facilitates hassle free handling and installation
Compliant with rigorous safety standards for peace of mind
Related links
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Mounting Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
