Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- RS Stock No.:
- 629-226
- Mfr. Part No.:
- 8GK4722-4KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£103.78
(exc. VAT)
£124.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.78 |
*price indicative
- RS Stock No.:
- 629-226
- Mfr. Part No.:
- 8GK4722-4KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VL Molded Case Circuit Breakers | |
| Series | 8GK4722 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VL Molded Case Circuit Breakers | ||
Series 8GK4722 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit represents an innovative solution for the reliable application of moulded-case circuit breakers. Designed with a focus on functionality and efficiency, it features a combination of robust components that facilitate the seamless integration of 3VL moulded-case circuit breakers. With a clear emphasis on vertical installation, it ensures optimal performance in various environments. The assembly kit includes essential parts, such as a durable mounting plate and a plastic cover, offering both practicality and protection. This versatility makes it a perfect choice for installations requiring precise assembly and adherence to regulatory standards.
Compact dimensions allowing for versatile installation options
Constructed for enhanced durability and longevity
Equipped with a front mounted rotary operator for user convenience
Includes a plastic cover plate, contributing to safety and aesthetics
Facilitates easy mounting on support plates, reducing installation time
Configured for vertical installation, maximising space efficiency
Lightweight design simplifies handling and installation processes
Provides access to comprehensive support through dedicated service resources
Constructed for enhanced durability and longevity
Equipped with a front mounted rotary operator for user convenience
Includes a plastic cover plate, contributing to safety and aesthetics
Facilitates easy mounting on support plates, reducing installation time
Configured for vertical installation, maximising space efficiency
Lightweight design simplifies handling and installation processes
Provides access to comprehensive support through dedicated service resources
Related links
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
