Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- RS Stock No.:
- 629-283
- Mfr. Part No.:
- 8GK4710-2KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£79.93
(exc. VAT)
£95.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.93 |
*price indicative
- RS Stock No.:
- 629-283
- Mfr. Part No.:
- 8GK4710-2KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VT Molded Case Circuit Breakers | |
| Series | 8GK4710 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VT Molded Case Circuit Breakers | ||
Series 8GK4710 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit designed for seamless integration with 3VT moulded-case circuit breakers, providing a robust solution for protecting electrical systems. Crafted to accommodate both fixed-mounted applications and versatile installation requirements, the kit ensures compatibility with various mounting configurations. With a compact height of 300 mm and width of 250 mm, the assembly easily fits within diverse environments, making it ideal for challenging commercial installations. Its lightweight construction, simplifies the installation process, allowing for quick and efficient setup.
Accommodates two 3VT1 circuit breakers for enhanced protection
Features a vertical mounting position for space efficient installation
Constructed with a durable plastic cover plate to ensure safety
Designed for a fixed mounted arrangement on a support plate
Compliant with general product approvals for peace of mind
Offers easy access to technical support and documentation online
Bespoke design for seamless integration into existing setups
Features a vertical mounting position for space efficient installation
Constructed with a durable plastic cover plate to ensure safety
Designed for a fixed mounted arrangement on a support plate
Compliant with general product approvals for peace of mind
Offers easy access to technical support and documentation online
Bespoke design for seamless integration into existing setups
Related links
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
