Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers

Subtotal (1 unit)*

£143.74

(exc. VAT)

£172.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.74

*price indicative

RS Stock No.:
629-295
Mfr. Part No.:
8GK4733-4KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

3VA1 Molded Case Circuit Breakers

Series

8GK4733

COO (Country of Origin):
DE
The Siemens Assembly kit designed specifically for the efficient operation of 3VA moulded-case circuit breakers, offering a blend of reliability and advanced engineering. With a compact height of 450 mm and width of 500 mm, it facilitates vertical installation, optimising space in various environments. The kit features a front-mounted rotary operator, ensuring intuitive control, while the inclusion of a sturdy mounting plate promises easy installation. Crafted for seamless integration, this product not only enhances functionality but also meets stringent operational standards, making it an essential choice for professionals seeking dependable circuit protection solutions.

Front mounted rotary operator for enhanced user control
Sturdy mounting plate included for easy installation
Compact dimensions facilitate space optimisation
Built to meet high operational standards for reliability
Provides a comprehensive solution for circuit protection needs

Related links